Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0285
- Mfr. Part No.:
- 3806 12 00
- Brand:
- Legris
3 In stock for same day dispatch
Added
Price Each
Kr. 780,67
(exc. VAT)
Kr. 975,84
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 780,67 |
5 - 9 | Kr. 756,58 |
10 + | Kr. 731,50 |
- RS Stock No.:
- 225-0285
- Mfr. Part No.:
- 3806 12 00
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Connector
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3800 |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -15°C |
Maximum Operating Pressure | 20 bar |
Body Material | Stainless Steel |
- RS Stock No.:
- 225-0285
- Mfr. Part No.:
- 3806 12 00
- Brand:
- Legris