Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 6.3 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 227-5672
- Mfr. Part No.:
- 3122 08 56
- Brand:
- Legris
395 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 29,722
(exc. VAT)
Kr. 37,152
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 29,722 | Kr. 148,61 |
25 - 45 | Kr. 28,82 | Kr. 144,10 |
50 + | Kr. 27,83 | Kr. 139,15 |
*price indicative |
- RS Stock No.:
- 227-5672
- Mfr. Part No.:
- 3122 08 56
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Barbed Connector for Unequal Flexible Tube
Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.
Note
The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http://www.legris.com
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 6.3 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 227-5672
- Mfr. Part No.:
- 3122 08 56
- Brand:
- Legris