Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 227-5903
- Mfr. Part No.:
- 3146 10 00
- Brand:
- Legris
22 In stock for same day dispatch
Price Each (In a Pack of 2)
Kr. 160,545
(exc. VAT)
Kr. 200,681
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 160,545 | Kr. 321,09 |
10 - 18 | Kr. 155,485 | Kr. 310,97 |
20 + | Kr. 150,535 | Kr. 301,07 |
*price indicative |
- RS Stock No.:
- 227-5903
- Mfr. Part No.:
- 3146 10 00
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Adaptor - Compression-to-Tube
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 227-5903
- Mfr. Part No.:
- 3146 10 00
- Brand:
- Legris