Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 227-5947
- Mfr. Part No.:
- 3192 04 13
- Brand:
- Legris
115 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 58,19
(exc. VAT)
Kr. 72,74
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 58,19 | Kr. 290,95 |
25 - 45 | Kr. 56,408 | Kr. 282,04 |
50 + | Kr. 54,516 | Kr. 272,58 |
*price indicative |
- RS Stock No.:
- 227-5947
- Mfr. Part No.:
- 3192 04 13
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Swivel Connection | Yes |
Maximum Operating Temperature | +80°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Angle | 90° |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 227-5947
- Mfr. Part No.:
- 3192 04 13
- Brand:
- Legris