EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 257-7273
- Mfr. Part No.:
- 2121506000
- Brand:
- EMERSON – AVENTICS
2 In stock for same day dispatch
3 available from Europe for delivery within 1 working day(s)
Price 1 Bag of 10
Kr. 489,95
(exc. VAT)
Kr. 612,44
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | Kr. 489,95 | Kr. 48,995 |
*price indicative
- RS Stock No.:
- 257-7273
- Mfr. Part No.:
- 2121506000
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Aventics QR1-S-RSK series straight plug connector with 10 bar maximum operating pressure & 60 °C max. ambient temperature.
Versions for high temperature applications with increased corrosion resistance
Optimum sealing, also after repeated release, through captive O ring
Optimum sealing, also after repeated release, through captive O ring
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | QR1-S-RSK |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 10 bar |