EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 257-7276
- Mfr. Part No.:
- 2122006180
- Brand:
- EMERSON – AVENTICS
3 In stock for same day dispatch
3 available from Europe for delivery within 1 working day(s)
Price 1 Bag of 10
Kr. 612,49
(exc. VAT)
Kr. 765,61
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | Kr. 612,49 | Kr. 61,249 |
*price indicative
- RS Stock No.:
- 257-7276
- Mfr. Part No.:
- 2122006180
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Aventics QR1-S-RVT series elbow fitting with 10 bar maximum operating pressure & 60 °C max. ambient temperature.
Versions for high temperature applications with increased corrosion resistance
Optimum sealing, also after repeated release, through captive O ring
Optimum sealing, also after repeated release, through captive O ring
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 |
Manufacturer Series | QR1-S-RVT |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 10 bar |