Norgren PNEUFIT 10 Series Straight Tube-to-Tube Adaptor, Push In 5 mm to Push In 5 mm, Tube-to-Tube Connection Style

Subtotal (1 pack of 5 units)*

Kr.314 37 

(exc. VAT)

Kr.392 96 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 62,874Kr. 314,37

*price indicative

RS Stock No.:
259-5150
Mfr. Part No.:
100200500
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 5 mm

Connector B

Push In 5 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PNEUFIT 10

Inlet Port

Push In 5 mm

Number of Inlet Ports

1

Outlet Port

Push In 5 mm

Number of Outlet Ports

1

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Food Grade

No

Maximum Operating Temperature

+80°C

Angle

Straight

Swivel Connection

No

Maximum Operating Pressure

18 bar

Chemical Resistant

No

COO (Country of Origin):
IT

IMI Norgren Pneumatic Fitting, Silicone-Free Seals, 5mm Inlet/Outlet Port - Pneufit 10 Series - 100200500


Want super-smooth transmission of compressed air in your pneumatic systems? You can trust this fitting from IMI Norgren to keep your tubes firmly in place. It operates at a pressure range between 0.9 and 18 bar, making it a versatile connector that you can use for both vacuum and heavy-duty applications. As there are 5mm push-in fittings on both ends, you don't need to reach for any assembly tools, saving time and hassle. What's more, the unit's nickel-plated brass body is built to handle the rigours that come with harsh industrial settings, so you can rest assured of long-term service.

Features & Benefits


• Silicone-free O-rings help prevent system contamination
• Positive anchorage achieves a firm hold on pneumatic tubes
• Integrated NBR seals block out dust and prevent leakages to maintain pressure
• Straight orientation to achieve long runs without loss of performance

Applications


• Transportation industry
• Food production plants
• Medical equipment

What is the internal hexagon on this straight fitting for?


All the straight fittings in Norgren's Pneufit 10 series are designed with an internal hexagon. This lets you use a standard Allen key to tighten the connection if needed.

Related links