Norgren PNEUFIT 10 Series Straight Fitting, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 10023
- RS Stock No.:
- 259-5159
- Mfr. Part No.:
- 100230406
- Brand:
- Norgren
10 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 87,736
(exc. VAT)
Kr. 109,67
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 87,736 | Kr. 438,68 |
*price indicative |
- RS Stock No.:
- 259-5159
- Mfr. Part No.:
- 100230406
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, -0.9 to 18 Bar Operating Pressure - PNEUFIT 10 Series - 100230406
When you need to optimise airflow in a flash, turn to this pneumatic fitting from IMI Norgren. Assembly couldn't be easier, thanks to the straight-bodied design and easy-to-link connectors. You'll find a push-in port at each end – one's 4mm and the other is 6mm – for widespread compatibility with nylon and polyurethane tubes. No special tools are needed for installation, as the fitting has an internal hexagon for use with a standard Allen key. Simply insert your tube directly through the unit's collet to lock it into place.
Features & Benefits
• Silicone-free O-ring seals provide an airtight grip you can rely on, with no risk of contamination
• Performs reliably in temperatures of -20°C to +80°C
• Suitable for heavy-duty industrial settings with an operating pressure range between -0.9 and 18 bar
• Nickel-plated brass body resists corrosion in damp or steamy settings
• Light weight of 11g won't strain your system
• Performs reliably in temperatures of -20°C to +80°C
• Suitable for heavy-duty industrial settings with an operating pressure range between -0.9 and 18 bar
• Nickel-plated brass body resists corrosion in damp or steamy settings
• Light weight of 11g won't strain your system
Applications
• Industrial manufacturing
• Automated production lines
• Medical devices
• Pharmaceutical industry
• Automated production lines
• Medical devices
• Pharmaceutical industry
What media can I use this fitting with?
It's designed specifically for use with compressed air, so it's a reliable choice for pneumatic systems.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Model Number p | 10023 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Standards Met | ISO |