Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Female, Threaded Connection Style, 16K51
- RS Stock No.:
- 259-5286
- Mfr. Part No.:
- 16K512828
- Brand:
- Norgren
4 In stock for same day dispatch
Added
Price Each
Kr. 362,67
(exc. VAT)
Kr. 453,34
(inc. VAT)
Units | Per unit |
1 + | Kr. 362,67 |
- RS Stock No.:
- 259-5286
- Mfr. Part No.:
- 16K512828
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Elbow Banjo Assembly, Nickel-Plated Brass - BSP & Hose Series - 16K512828
Keep media flow under control with this pneumatic fitting from IMI Norgren. It's a banjo assembly with a regulating screw that you can turn with a spanner to set the airflow to the desired level. The connectors both have G1/4 threads, one male and one female, to help you make a secure connection with standard equipment. The elbow configuration saves space when building your system. Silicone-free O-rings guard against leakage to keep your setup running at maximum efficiency.
Features & Benefits
• Nickel-plated brass construction stands up to corrosion for a long service life and a clean pneumatic system
• Operating temperature range of -20°C to +70°C makes it suitable for harsh industrial environments
• Maximum operating pressure of 18 bar for compatibility with high-pressure systems
• Operating temperature range of -20°C to +70°C makes it suitable for harsh industrial environments
• Maximum operating pressure of 18 bar for compatibility with high-pressure systems
Applications
• Production lines
• Automotive sector
• Packaging plants
• Automotive sector
• Packaging plants
What's a banjo fitting?
A banjo fitting uses a perforated hollow bolt to connect a fluid line to a threaded component. As they don't need to be rotated relative to the fitting, they can be used to avoid the risk of damage to your setup. They can also be used to regulate the flow of fluid through your system.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Threaded Connection | G 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | G 1/4 Male |
Model Number p | 16K51 |
Number of Inlet Ports | 1 |
Outlet Port | G 1/4 Female |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +70°C |
Body Material | Brass |
Maximum Operating Pressure | 18 bar |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Standards Met | ISO |
- RS Stock No.:
- 259-5286
- Mfr. Part No.:
- 16K512828
- Brand:
- Norgren