- RS Stock No.:
- 273-7113
- Mfr. Part No.:
- NPQR-T-Q12-E
- Brand:
- Festo
Available to back order for despatch 07.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 040,60
(exc. VAT)
Kr. 1 300,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 040,60 |
- RS Stock No.:
- 273-7113
- Mfr. Part No.:
- NPQR-T-Q12-E
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Plug housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | Tube 12 |
Connector B | 12 mm |
Pneumatic Fitting Type | T Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-T-Q12 |