- RS Stock No.:
- 326-8940
- Mfr. Part No.:
- 3118 04 10
- Brand:
- Legris
25 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 45,672
(exc. VAT)
Kr. 57,09
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 45,672 | Kr. 228,36 |
25 - 45 | Kr. 44,418 | Kr. 222,09 |
50 + | Kr. 43,208 | Kr. 216,04 |
*price indicative |
- RS Stock No.:
- 326-8940
- Mfr. Part No.:
- 3118 04 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Full Flow Banjo Connector
These fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
All threads are parallel
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Thread Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Pressure | 20bar |
Body Material | Nickel Plated Brass, Polymer |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 326-8940
- Mfr. Part No.:
- 3118 04 10
- Brand:
- Legris