- RS Stock No.:
- 367-5843
- Mfr. Part No.:
- 0913 00 13
- Brand:
- Legris
Available to back order for despatch 13.05.2024
Added
Price Each (In a Pack of 3)
Kr. 37,95
(exc. VAT)
Kr. 47,44
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 12 | Kr. 37,95 | Kr. 113,85 |
15 - 27 | Kr. 36,373 | Kr. 109,119 |
30 - 72 | Kr. 35,457 | Kr. 106,371 |
75 + | Kr. 34,833 | Kr. 104,499 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 367-5843
- Mfr. Part No.:
- 0913 00 13
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow Adaptor - Male BSPT to Female BSPP
A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | G 1/4 Female |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 60bar |
Finish | Nickel Plated |