SMC KC Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 435-5742
- Mfr. Part No.:
- KCH06-00
- Brand:
- SMC
69 In stock for same day dispatch
Added
Price Each
Kr. 88,33
(exc. VAT)
Kr. 110,41
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 88,33 |
5 - 9 | Kr. 85,58 |
10 + | Kr. 82,83 |
- RS Stock No.:
- 435-5742
- Mfr. Part No.:
- KCH06-00
- Brand:
- SMC
Legislation and Compliance
Non Compliant with RoHS
Product Details
Self Seal Connector
The KC series from SMC are one touch fittings with built-in self-seal mechanism to prevent air exhaust when removing tubing.
Electro less nickel plated for copper-free applications.
Effective when piping in a confined space.
Effective when piping in a confined space.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KC |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
Finish | Nickel Plated |