- RS Stock No.:
- 445-4855
- Mfr. Part No.:
- 3666 06 08
- Brand:
- Legris
35 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 76,34
(exc. VAT)
Kr. 95,42
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 76,34 | Kr. 381,70 |
25 - 45 | Kr. 73,964 | Kr. 369,82 |
50 + | Kr. 71,522 | Kr. 357,61 |
*price indicative |
- RS Stock No.:
- 445-4855
- Mfr. Part No.:
- 3666 06 08
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Tube-to-tube Reducer Push-in Fitting
In line connection of tubing of a smaller diameter with another push-in fitting
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
RoHS
Maximum working pressure: 30 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
RoHS
Maximum working pressure: 30 bar
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 445-4855
- Mfr. Part No.:
- 3666 06 08
- Brand:
- Legris