John Guest PM Series Straight Threaded Adaptor, Push In 12 mm to G 1/2 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-2770
- Mfr. Part No.:
- PM011214E
- Brand:
- John Guest
12 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 259,93
(exc. VAT)
Kr. 324,91
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 259,93 | Kr. 51,986 |
5 - 9 | Kr. 251,79 | Kr. 50,358 |
10 + | Kr. 243,87 | Kr. 48,774 |
*price indicative |
- RS Stock No.:
- 704-2770
- Mfr. Part No.:
- PM011214E
- Brand:
- John Guest
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
John Guest PM Series Straight Threaded to Tube Fitting. G 1/2 Male to 12mm Tube
The John Guest PM011214E fitting is a type of threaded connector that is designed for connecting metric 12mm tubing to female inch BSPP threads. It is commonly used in pneumatic applications where a secure and leak-free connection is required.
The PM011214E fitting is made from high-quality black acetal copolymer and a nitrile O-ring. which makes it suitable for air and inert gasses. The fitting can also be used on CO2/ nitrogen beverage gas lines, pneumatics, and vacuum applications. It is designed to be easy to install, requiring no tools or special skills, and can be disconnected and reconnected multiple times without damaging the pipe or the fitting.
Key Features and Benefits
- Compact and lightweight
- Robust and reliable
- Quick and easy connection and disconnection
- No specialist tooling required
- Acetal body with a nitrile O-ring
- Suitable for use with plastic or copper tubing
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | G 1/2 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Maximum Operating Pressure | 10 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
- RS Stock No.:
- 704-2770
- Mfr. Part No.:
- PM011214E
- Brand:
- John Guest