John Guest PM Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2821
- Mfr. Part No.:
- PM0404E
- Brand:
- John Guest
92 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 112,75
(exc. VAT)
Kr. 140,94
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 112,75 | Kr. 22,55 |
5 - 9 | Kr. 109,01 | Kr. 21,802 |
10 + | Kr. 105,71 | Kr. 21,142 |
*price indicative |
- RS Stock No.:
- 704-2821
- Mfr. Part No.:
- PM0404E
- Brand:
- John Guest
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Straight Connectors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Body Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -20°C |