John Guest PM Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2862
- Mfr. Part No.:
- PM0304E
- Brand:
- John Guest
66 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 125,18
(exc. VAT)
Kr. 156,48
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 125,18 | Kr. 25,036 |
*price indicative |
- RS Stock No.:
- 704-2862
- Mfr. Part No.:
- PM0304E
- Brand:
- John Guest
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Elbow Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Maximum Operating Pressure | 16 bar |
Body Material | Acetal Copolymer |