- RS Stock No.:
- 704-2957
- Mfr. Part No.:
- PM060604E
- Brand:
- John Guest
29 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 82,16
(exc. VAT)
Kr. 102,70
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 82,16 | Kr. 16,432 |
5 - 9 | Kr. 79,66 | Kr. 15,932 |
10 + | Kr. 77,44 | Kr. 15,488 |
*price indicative |
- RS Stock No.:
- 704-2957
- Mfr. Part No.:
- PM060604E
- Brand:
- John Guest
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reducer
These reducers have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |