SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 743-6563
- Mfr. Part No.:
- KQB2T06-00
- Brand:
- SMC
55 In stock for same day dispatch
Added
Price Each
Kr. 78,98
(exc. VAT)
Kr. 98,72
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 78,98 |
5 - 9 | Kr. 76,45 |
10 + | Kr. 74,03 |
- RS Stock No.:
- 743-6563
- Mfr. Part No.:
- KQB2T06-00
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Union Tee - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQB2 |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 743-6563
- Mfr. Part No.:
- KQB2T06-00
- Brand:
- SMC