SMC KQB2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 744-0907
- Mfr. Part No.:
- KQB2H06-00
- Brand:
- SMC
99 In stock for same day dispatch
Added
Price Each
Kr. 35,86
(exc. VAT)
Kr. 44,82
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 35,86 |
5 - 9 | Kr. 34,87 |
10 + | Kr. 33,66 |
- RS Stock No.:
- 744-0907
- Mfr. Part No.:
- KQB2H06-00
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Straight Union - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQB2 |
Maximum Operating Pressure | 1 bar |
Maximum Operating Temperature | +150°C |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 744-0907
- Mfr. Part No.:
- KQB2H06-00
- Brand:
- SMC