- RS Stock No.:
- 771-5276
- Mfr. Part No.:
- KQ2K04-M5A
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 771-5276
- Mfr. Part No.:
- KQ2K04-M5A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
45 Degree Male Elbow KQ2K
The KQ2K 45 degree male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2K 45 degree male elbows are also more compact in design which means that these elbow fittings can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a 45 degree angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | M5 |
Connector B | Push In 4 mm |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | PBT |
Angle | 45° |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |
Maximum Operating Temperature | +60°C |