- RS Stock No.:
- 771-5960
- Mfr. Part No.:
- KQ2U08-U02A
- Brand:
- SMC
20 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 79,572
(exc. VAT)
Kr. 99,465
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 79,572 | Kr. 397,86 |
25 + | Kr. 77,362 | Kr. 386,81 |
*price indicative |
- RS Stock No.:
- 771-5960
- Mfr. Part No.:
- KQ2U08-U02A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Branch Y-Adaptor, KQ2U, metric-size
The KQ2U branch Y adaptor fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U branch Y adaptors are also more compact in design which means that these elbows can be used within a confined space. Branch Y adaptors are designed to be used to branch a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Branch "Y"
Use to branch line in the same direction from female thread
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Uni 1/4 Male |
Manufacturer Series | KQ2 |
Mounting Type | Inline |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |