SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 840-8843
- Mfr. Part No.:
- KQ2VD08-03AS
- Brand:
- SMC
10 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 103,70
(exc. VAT)
Kr. 129,62
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 103,70 | Kr. 1 037,00 |
*price indicative |
- RS Stock No.:
- 840-8843
- Mfr. Part No.:
- KQ2VD08-03AS
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double Universal Male Elbow, KQ2VD
One-touch fitting
Double universal male elbow
Used for branch piping at right angles from the female thread
Two individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Double universal male elbow
Used for branch piping at right angles from the female thread
Two individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |