Legris LF3600 Series Straight Threaded Adaptor, Push In 8 mm to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6828
- Mfr. Part No.:
- 3666 04 08
- Brand:
- Legris
Available to back order for despatch 18.06.2024
Added
Price 1 Box of 5
Kr. 424,38
(exc. VAT)
Kr. 530,48
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | Kr. 424,38 | Kr. 84,876 |
5 - 9 | Kr. 411,07 | Kr. 82,214 |
10 + | Kr. 397,76 | Kr. 79,552 |
*price indicative |
- RS Stock No.:
- 847-6828
- Mfr. Part No.:
- 3666 04 08
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Plug-in Reducer
In-line adaptor for reducing the diameter of pneumatic hose.
Threaded Tube-to-Tube & Adaptors, Straight
Nickel bodies
Can be used with most types of plastic tubing (polyamide, polyurethane, polyethylene, pebax and PTFE)
Working pressure 0.01 to 25 bar
Temperature range -25°C to +100°C
Parker Teflon Coating (PTC) (Reusable up to Five Times without Additional Sealing Material)
Taper thread coated with sealant reuseable up to 5 times
Can be used with most types of plastic tubing (polyamide, polyurethane, polyethylene, pebax and PTFE)
Working pressure 0.01 to 25 bar
Temperature range -25°C to +100°C
Parker Teflon Coating (PTC) (Reusable up to Five Times without Additional Sealing Material)
Taper thread coated with sealant reuseable up to 5 times
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +150°C |
Maximum Operating Pressure | 30 bar |
Body Material | Nickel Plated Brass |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |