- RS Stock No.:
- 851-4289
- Mfr. Part No.:
- M-5ALU-3
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 851-4289
- Mfr. Part No.:
- M-5ALU-3
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MS Series Miniature Fittings
The MS series from SMC are miniature fittings for use with air connections in confined areas. The hose nipple style accepts nylon, soft nylon and polyurethane tubing. The body is made from stainless steel and suitable for use in corrosive applications. MS-5UL elbow fittings allow the body to rotate 360 degrees and have M5x0.8 threaded female fittings.
Stainless steel material (SUS316)
Simple connect - disconnect
Compact size for tight piping areas
Accepts many styles of plastic tubing
Simple connect - disconnect
Compact size for tight piping areas
Accepts many styles of plastic tubing
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | M |
Thread Material | Brass |
Angle | 90° |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |