Festo GRLA Series Pressure Relief Valve, 151161, Threaded Metric M5 Threaded Metric M5

Subtotal (1 unit)*

Kr. 259,57

(exc. VAT)

Kr. 324,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 259,57

*price indicative

RS Stock No.:
202-2962
Mfr. Part No.:
GRLA-M5-PK-3-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Pressure Relief Valve

Inlet Connection Size

M5

Outlet Connection Size

M5

Series

GRLA

Inlet Thread Standard

Metric

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

Metric

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.2bar

Model Number

151161

COO (Country of Origin):
DE
The Festo silencer used for reducing noise and avoiding contamination at the exhaust port of pneumatic component. It assembled in any position and operating pressure complete temperature range 0 - 10 bar. Its flow rate to atmosphere is 10000 l/min.

Ambient temperature -10 to 70 °C

Aluminium housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy