Festo Pressure Relief Valve, 151184
- RS Stock No.:
- 202-2975
- Mfr. Part No.:
- GRLZ-M5-PK-3-B
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 284,40
(exc. VAT)
Kr. 355,50
(inc. VAT)
- RS Stock No.:
- 202-2975
- Mfr. Part No.:
- GRLZ-M5-PK-3-B
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Relief Valve | |
| Model Number | 151184 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.2 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Relief Valve | ||
Model Number 151184 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.2 bar | ||
- COO (Country of Origin):
- DE
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 4.9mm and can be assembled in any position.
Container size 10
Related links
- Festo Pressure Relief Valve, 151185
- Festo Pressure Relief Valve, 151189
- Festo GRLA Series Pressure Relief Valve Threaded Metric M5 Threaded Metric M5
- FestoGRLO M5 Threaded Pressure Relief Valve 10 bar
- Festo Pressure Relief Valve, 151190
- Festo GRLA-1/8-PK-3-B Series Pressure Relief Valve Pneumatic PK-3 With Union Nut G 1/8 in G
- Festo CK Series Female, M5
- Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve Threaded Metric M5 Threaded Metric M5