Festo GR/GRO-QS Series Retainer Fitting, 195495

Subtotal (1 unit)*

Kr. 26,88

(exc. VAT)

Kr. 33,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26,88

*price indicative

RS Stock No.:
203-8508
Distrelec Article No.:
304-21-638
Mfr. Part No.:
GR-H-QS-3-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Fitting

Sub Type

Retainer

Series

GR/GRO-QS

Standards/Approvals

No

Hazardous Area Certification

No

Model Number

195495

COO (Country of Origin):
DE
The festo non-return valve HB-1/4-QS-8 Flow rate from the QS plug connector to the male thread. It has operating pressure –1 to 10 bar. The operating medium compressed air in accordance with ISO 8573­1:2010. The peration with lubricated medium possible (i

Valve function Non-return function

Pneumatic connection, port 1 QS-8

Pneumatic connection, port 2 R1/4

Mounting type Threaded

Standard nominal flow rate 696 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy