Festo MSSD Series Plug Socket Fitting, 539711
- RS Stock No.:
- 278-5445
- Mfr. Part No.:
- MSSD-E-M12
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 50,34
(exc. VAT)
Kr. 62,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 50,34 |
*price indicative
- RS Stock No.:
- 278-5445
- Mfr. Part No.:
- MSSD-E-M12
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Fitting | |
| Sub Type | Plug Socket | |
| Series | MSSD | |
| Minimum Operating Temperature | -20°C | |
| Material | Halogenated Nitrile Rubber, Reinforced Polyamide | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | IEC 60529, RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 539711 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fitting | ||
Sub Type Plug Socket | ||
Series MSSD | ||
Minimum Operating Temperature -20°C | ||
Material Halogenated Nitrile Rubber, Reinforced Polyamide | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals IEC 60529, RoHS | ||
Hazardous Area Certification No | ||
Model Number 539711 | ||
- COO (Country of Origin):
- IE
This Festo plug socket has 50 frequency of connection with optional mounting position. It has operational voltage range between 0 V to 250 V.
IP65 degree of protection
HNBR material seals
PA reinforced housing
Related links
- Festo MSSD Series Plug Socket Fitting, 14098
- Festo MSSD Series Plug Socket Fitting, 185521
- Festo MSSD 4 Plug Socket
- Festo MSSD 3 Angled Plug Socket Female, 250V Voltage
- Festo MSSD 3 Angled Plug Socket Female 250V dc Voltage
- Festo MSSD 3 Angled Plug Socket Female 250V dc Voltage
- Festo KMPV Series Plug Socket Fitting, 177673
- Festo KME-1-24-10-LED Series Plug Socket Fitting, 193455