Festo K-3 Series Push Button Switch, 3660 M5 M5
- RS Stock No.:
- 279-5332
- Mfr. Part No.:
- K-3-M5
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 895,18
(exc. VAT)
Kr. 1 118,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 895,18 |
*price indicative
- RS Stock No.:
- 279-5332
- Mfr. Part No.:
- K-3-M5
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Push Button Switch | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | K-3 | |
| Maximum Operating Pressure | 8 bar | |
| Material | Die Cast Zinc, Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Minimum Operating Pressure | -0.95bar | |
| Model Number | 3660 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Push Button Switch | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series K-3 | ||
Maximum Operating Pressure 8 bar | ||
Material Die Cast Zinc, Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Minimum Operating Pressure -0.95bar | ||
Model Number 3660 | ||
- COO (Country of Origin):
- BR
The Festo pushbutton valve can operates at operating at pressures ranging from -0.9 bar to 8 bar.
LABS conformity VDMA24364-B1/B2-L
Ambient temperature -10 to 60 °C
Related links
- Festo F-3 Series Push Button Switch, 4452 M5 M5
- Festo Lever Mechanical Valve RW Series 4031
- Festo Lever Pneumatic Manual Control Valve TH Series 6758
- Festo Mechanical Valve V-3 Series 3626
- Festo Roller Lever Mechanical Valve R-3 Series 3629
- Festo Lever Pneumatic Manual Control Valve 7334
- Festo Toggle Lever Pneumatic Control Valve L-3 Series 3628
- Festo K/O-3 Series Push Button Switch, 13793 3 mm 3 mm