SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 8 mm

Subtotal (1 unit)*

Kr. 135,56

(exc. VAT)

Kr. 169,45

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 135,56

*price indicative

RS Stock No.:
280-9161
Mfr. Part No.:
AS2201F-G01-08A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Outlet Connection Type

One-touch Fitting

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

8 mm

Series

AS

Maximum Operating Pressure

1 MPa

Material

Polybutylene Terephthalate

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/8 inches Inlet size, 8mm Outlet size - AS2201F-G01-08A


This pneumatic elbow threaded-to-tube adaptor provides a Compact connection between a threaded inlet and a push-in tube outlet for pneumatic control systems. Designed for inline flow regulation in industrial automation, it links a 1/8 inches port to an 8mm tube using a threaded-to-one-touch Interface and is suitable for general pneumatic assemblies where space and quick tubing changes are required.

Features & Benefits


• Maximum operating pressure 1MPa delivers stable pneumatic performance
• Proof pressure 1.5MPa offers a margin against overpressure events
• Operating temperature range −5°C to 60°C supports varied ambient conditions
• Brass and PBT construction resists wear while reducing component weight
• One-touch 8mm outlet enables Rapid tube insertion and removal
• Meets RoHS for reduced restricted-substance content

**Applications**


• Suitable for valve manifolds in factory automation systems
• Ideal for pilot lines in pneumatic control cabinets
• Used with air-actuated cylinders requiring Compact fittings
• Can be used for instrumentation tubing in test rigs
• Suitable for retrofitting pneumatic distribution on production lines

What inlet and outlet connections does it provide?


The device accepts a 1/8 inches threaded inlet and terminates in a push-in 8mm tube connection for simple tubing attachment.

How does material selection affect performance?


Brass provides mechanical durability at the threaded joint while PBT offers chemical resistance and lighter mass at the push-fit end, balancing robustness and handling.

What pressure margins are available for safety considerations?


Normal service is at 1MPa with a separate proof pressure limit of 1.5MPa to verify integrity under short-term higher loads.

How should the fitting be used with regard to temperature?


Operate only within the specified thermal bounds from −5°C to 60°C to maintain sealing and material properties.

Is this suitable for quick maintenance procedures?


Yes

the one-touch outlet allows Rapid tube disconnects, reducing downtime during routine maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy