SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in R R 1/8 in One-touch Fitting 4 mm
- RS Stock No.:
- 280-9169
- Mfr. Part No.:
- AS2301F-01-04SA
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 132,93
(exc. VAT)
Kr. 166,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 132,93 |
*price indicative
- RS Stock No.:
- 280-9169
- Mfr. Part No.:
- AS2301F-01-04SA
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Inlet Connection Type | 1/8 in R | |
| Outlet Connection Type | One-touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Inlet Connection Type 1/8 in R | ||
Outlet Connection Type One-touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/8 inches Inlet size, 4mm Outlet size - AS2301F-01-04SA
This pneumatic elbow threaded-to-tube adaptor provides a Compact Interface between a 1/8 inches R inlet thread and a 4mm push-fit tube, enabling controlled airflow transitions in pneumatic systems. It is intended for use where a right-angle flow connection and adjustable speed control are required, operating within typical industrial pneumatic environments.
Features & Benefits
• Maximum operating pressure 1MPa delivers consistent service performance
• Proof pressure 1.5MPa withstands transient overpressure events
• Operating temperature range -5°C to 60°C permits varied ambient use
• Constructed from brass and PBT for corrosion resistance and weight balance
• One-touch 4mm outlet enables quick tube insertion and release
• Complies with RoHS to limit restricted substances in assemblies
• Proof pressure 1.5MPa withstands transient overpressure events
• Operating temperature range -5°C to 60°C permits varied ambient use
• Constructed from brass and PBT for corrosion resistance and weight balance
• One-touch 4mm outlet enables quick tube insertion and release
• Complies with RoHS to limit restricted substances in assemblies
**Applications**
• Suitable for pneumatic speed-regulating valves in automation panels
• Ideal for Compact Air-line routing in machine control cabinets
• Used with miniature actuators requiring right-angle Air feed
• Can be used for test-bench setups needing Rapid tube changes
• Used for retrofitting existing pneumatic manifolds with one-touch tubing
• Ideal for Compact Air-line routing in machine control cabinets
• Used with miniature actuators requiring right-angle Air feed
• Can be used for test-bench setups needing Rapid tube changes
• Used for retrofitting existing pneumatic manifolds with one-touch tubing
What inlet thread standard does it accept?
The inlet uses an R-format 1/8 inches threaded connection compatible with BSP tapered ports commonly found on pneumatic manifolds.
How does the outlet connection simplify maintenance?
The one-touch fitting accepts 4mm tubing for fast assembly and allows tool-free tube removal to speed replacement cycles.
What materials contact the medium and why are they chosen?
Internal fluid-contact parts are brass for durability, with PBT components to reduce weight and resist chemical exposure typical in compressed-air lines.
Can it operate under fluctuating pressure conditions?
It functions between 0.1MPa and 1MPa during normal operation and is rated to withstand short-term pressure up to 1.5MPa for safety margins.
Related links
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Speed Controller R 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 3/8 in R R 3/8 in One-touch Fitting 12 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 12 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 10 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/4 in One-touch Fitting 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 8 mm