- RS Stock No.:
- 121-5457
- Mfr. Part No.:
- DFM-50-50-P-A-GF
- Brand:
- Festo
1 In stock for same day dispatch
8 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 4 801,94
(exc. VAT)
Kr. 6 002,42
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 801,94 |
- RS Stock No.:
- 121-5457
- Mfr. Part No.:
- DFM-50-50-P-A-GF
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, G1/4 Connection, -20°C to +80°C Operating Temperature Range - DFM-50-50-P-A-GF
Need to set workpieces in exactly the right place? Push, pull, lift and lower them with this pneumatic guided cylinder from Festo. It features a port at each end to let compressed air in and out, which drives the piston in both directions. Flexible cushioning at both ends softens the blow from the rod to reduce noise while cutting wear and vibration out of the equation. As this cylinder combines drive and guide units in one housing, you get a reliably rigid device that handles substantial loads.
Features & Benefits
Safe performance in an ambient temperature range of -20°C to +80°C
Integrated slots in the body give you the option to mount a proximity sensor
Gets on with its job quickly, thanks to an operating speed of 0.6m/s
Integrated slots in the body give you the option to mount a proximity sensor
Gets on with its job quickly, thanks to an operating speed of 0.6m/s
Applications
Oil and gas industry
Agricultural equipment
Robotics systems
Agricultural equipment
Robotics systems
What's the operating pressure range of this device?
It has an operating pressure range between 1 and 10 bar, making it suitable for low-pressure pneumatic setups.
What material is the cylinder made of?
The piston rod is made of rugged high-alloy steel that resists corrosion. As the housing is constructed out of wrought aluminium alloy, it's tough enough for use in challenging settings.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 50mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Plain Bearing |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170872 |
Dimensions | 143 x 148 x 64mm |
Weight | 4.1kg |
Maximum Operating Temperature | +80°C |
Length | 143mm |
Minimum Operating Temperature | -20°C |
Height | 64mm |
Width | 148mm |
- RS Stock No.:
- 121-5457
- Mfr. Part No.:
- DFM-50-50-P-A-GF
- Brand:
- Festo