Festo Pneumatic Guided Cylinder - 100 mm 544011 DGSL Series, Double Acting Acting

Subtotal (1 unit)*

Kr. 9 964,93

(exc. VAT)

Kr. 12 456,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 964,93

*price indicative

RS Stock No.:
203-9367
Mfr. Part No.:
DGSL-20-100-PA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Series

DGSL

Action Type

Double Acting

Cushioning Type

Elastic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Stroke Length

100mm

COO (Country of Origin):
DE
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 94.5 mm and rear length 49.5 mm. This also features a highly accurate durable ball-cage guide structure.

Piston diameter = 25 mm

Operating mode of drive unit = yoke

Related links