SMC Pneumatic Guided Cylinder - 20 mm Bore, MGPL Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

Kr. 5 310,81

(exc. VAT)

Kr. 6 638,51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 5 310,81

*price indicative

RS Stock No.:
237-3531
Mfr. Part No.:
MGPL20TF-125AZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Size

20mm

Series

MGPL

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

G

Guide Type

Ball Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

1.5kg

Standards/Approvals

No

Stroke Length

125mm

COO (Country of Origin):
CN
The SMC MGPL is a compact body actuator integrated with internal guide shafts to isolate the load bearing from the movement of the actuator's rod and seals. The high precision ball bushing allows for smooth operation that ensures stable travel resistance, suitable for pushing and lifting applications.

Rubber bumpers as standard

Auto switch capable

Non-rotating accuracy +/-0.10° (12 & 16 mm bore)

Related links