SMC Pneumatic Guided Cylinder - 12 mm Bore, CQM Series, 30 mm Double Acting Acting
- RS Stock No.:
- 254-7149
- Mfr. Part No.:
- CQMB12-5
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 610,49
(exc. VAT)
Kr. 763,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 610,49 |
*price indicative
- RS Stock No.:
- 254-7149
- Mfr. Part No.:
- CQMB12-5
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 12mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Double | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 70°C | |
| Weight | 200g | |
| Width | 55mm | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 30mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 12mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Rod Type Double | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 70°C | ||
Weight 200g | ||
Width 55mm | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
Stroke Length 30mm | ||
Length 55mm | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
Guide rod type compact cylinder
Non-rotating accuracy 0.2 or less
Related links
- SMC Pneumatic Guided Cylinder - 12 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 5 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 100 mm Bore 30 mm Double Acting Acting