SMC Pneumatic Guided Cylinder - MGQ Series, Double Acting Acting

Image representative of range

Subtotal (1 unit)*

Kr. 3 125,49

(exc. VAT)

Kr. 3 906,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 125,49

*price indicative

RS Stock No.:
257-1318
Mfr. Part No.:
EMGQM25-50
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Series

MGQ

Action Type

Double Acting

Mount Type

Direct

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Guide Type

Slide Bearing, Ball Bearing

Minimum Operating Temperature

-10°C

Rod Type

Push-In Sleeve

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

MGQ series compact guide cylinders


Very high resistance to radial loads.

Use with lubricated or unlubricated air.

Fixing on both sides.

Sensors fitted in the cylinder body.

MGQ-M Compact Guided 12-50mm Diameter


Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.

Related links