- RS Stock No.:
- 838-8982
- Mfr. Part No.:
- CQSB25-100DC
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 838-8982
- Mfr. Part No.:
- CQSB25-100DC
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Manufacturer Series | CQS |
Action | Double |
Weight | 493.1g |