- RS Stock No.:
- 849-7575
- Mfr. Part No.:
- MGGLB32-200-C73
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 849-7575
- Mfr. Part No.:
- MGGLB32-200-C73
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
MGG Series Guided Cylinders
The MGG series has been designed to combine the functions of a conventional cylinder, linear motion guide and non-rotating device making it ideally suited for material handling applications involving stopping, lifting and pushing. They are fitted with a variety of features such as built-in shock absorbers, bumpers, finite stroke adjustment and switch capability. They have a high load capacity and offer a high degree of non-rotating accuracy.
Slide bearing
Excellent in abrasion resistance
Non-lube operation under large load is possible
Shock absorber, adjusting bolt is standard
Long stroke is available
Excellent in abrasion resistance
Non-lube operation under large load is possible
Shock absorber, adjusting bolt is standard
Long stroke is available
MGG Guided Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 32mm |
Manufacturer Series | MGG |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 233 x 73 x 65mm |
Weight | 5.3kg |
Maximum Operating Temperature | +60°C |
Length | 233mm |
Height | 65mm |
Width | 73mm |
Minimum Operating Temperature | -10°C |
Absolute Maximum Pressure | 1.5MPa |