Crouzet 81523601 series 8 bar Serial Interface

Subtotal (1 pack of 5 units)*

Kr.9 001 42 

(exc. VAT)

Kr.11 251 775 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 19. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 1 800,284Kr. 9 001,42

*price indicative

RS Stock No.:
238-2494
Mfr. Part No.:
81523601
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Serial Interface

Series

81523601

Minimum Operating Pressure

2bar

Hazardous Area Certification

ATEX

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

-5°C

Standards/Approvals

No

Height

28mm

Width

25 mm

COO (Country of Origin):
MA
The Crouzet logic component pneumatic manually operated memory relay with pressure indicator and manual override. The function is same as that of 4/2 valves.

100% pneumatic

Bi-stable pneumatic

Operating pressure is 2 bars to 8 bars

Operating temperature of -5°C to 50°C

Related links