Festo Pneumatic Logic Controller

Subtotal (1 unit)*

Kr. 4 687,31

(exc. VAT)

Kr. 5 859,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 687,31

*price indicative

RS Stock No.:
279-5262
Mfr. Part No.:
CTEU-VN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Logic Controller

Voltage

30V

Display Type

LED Display

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Depth

91mm

Width

40mm

Height

50mm

Connection Type

Plug

COO (Country of Origin):
DE
The Festo bus node for valve terminals with Festo-specific interface and IP65/67 protection offers numerous functions and fieldbus protocols for various applications.

Ambient temperature -5 to 50 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy