Festo Pneumatic Logic Controller

Subtotal (1 unit)*

Kr. 1 131,42

(exc. VAT)

Kr. 1 414,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 131,42

*price indicative

RS Stock No.:
281-2442
Mfr. Part No.:
SCDN-2A-EC4-PNLK-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Logic Controller

Voltage

30V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Connection Type

Plug

COO (Country of Origin):
BG
The Festo Signal converter is designed to measure the variable current, with an analogue input range of 0 to 20 mA. Featuring two switchable PNP or NPN switching outputs, the switching function is freely programmable, and the switching element function ca

RoHS compliant

IP40 degree of protection

Moderate corrosion stress

VDMA24364 B2 L LABS conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy