Festo Pneumatic Logic Controller

Subtotal (1 unit)*

Kr. 2 151,64

(exc. VAT)

Kr. 2 689,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 151,64

*price indicative

RS Stock No.:
281-2459
Mfr. Part No.:
SVE4-US-R-HM8-2P-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Logic Controller

Voltage

30V

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

Output Type

PNP

COO (Country of Origin):
DE
The Festo Signal converter accepts an analogue input ranging from 0 to 10 V. The device features 2x PNP switching outputs. The switching function is freely programmable. The switching element is switchable, making it adaptable to various control scenarios

RoHS compliant

IP65 degree of protection

Moderate corrosion stress

LABS conformity to VDMA24364 B2 L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy