Crouzet 4 bar Pneumatic Logic Controller with AND, NOT, OR, Threshold function

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 523,04

(exc. VAT)

Kr. 653,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 523,04
5 - 9Kr. 508,39
10 - 24Kr. 494,78
25 - 49Kr. 481,62
50 +Kr. 469,27

*price indicative

RS Stock No.:
655-6903
Mfr. Part No.:
81540015
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Pneumatic Logic Controller

Logic Function

AND, NOT, OR, Threshold

Number of Inputs

2

Minimum Operating Pressure

-5bar

Hazardous Area Certification

II 2 G D c IIB 65°C(T6) X, INERIS No. 18408,05

Number of Outputs

8

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

INERIS No. 18408/05, Directive 94/9/EC, NFE 49100, FILE No. C.PN.HOM.00007.FR

Connection Type

Plug-In, Push-In Connector

COO (Country of Origin):
MA

Plug-in OR logic cell - Ø 4


One-touch connection OR logic cell for semi-rigid tube connection male / female / female (MFF): Ø 4 mm

Standards

Ex II 2 G D c IIB 65 °C (T6) X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy