Festo 1/2 in G Pneumatic Air Lubricator 16 bar, LOE-D Series

Subtotal (1 unit)*

Kr. 1 113,80

(exc. VAT)

Kr. 1 392,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 113,80

*price indicative

RS Stock No.:
202-3151
Mfr. Part No.:
LOE-1/2-D-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Pneumatic Air Lubricator

Series

LOE-D

Oil Capacity

110cm³

Maximum Operating Pressure

16 bar

Oil Feed Type

Mist

Drain

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

204mm

Standards/Approvals

RoHS

Overall Width

85mm

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo lubricator LOE-1/2-D-MIDI with metal bowl guard. The modern alternatives can be found by entering the first four characters of the type code in the search field.

Size Midi

Series D

Assembly position Vertical +/- 5°

Design structure proportional standard mist lubricator

Maximum oil capacity 110 cm3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy