Festo 3/4 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- RS Stock No.:
- 202-3152
- Mfr. Part No.:
- LOE-3/4-D-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 270,61
(exc. VAT)
Kr. 2 838,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 270,61 |
*price indicative
- RS Stock No.:
- 202-3152
- Mfr. Part No.:
- LOE-3/4-D-MAXI
- Brand:
- Festo
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
| Brand | Festo | |
| Port Size | 3/4 in G | |
| Product Type | Pneumatic Air Lubricator | |
| Series | LOE-D | |
| Oil Capacity | 190cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Drain | Yes | |
| Oil Feed Type | Mist | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 228mm | |
| Overall Width | 96mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 3/4 in G | ||
Product Type Pneumatic Air Lubricator | ||
Series LOE-D | ||
Oil Capacity 190cm³ | ||
Maximum Operating Pressure 16 bar | ||
Drain Yes | ||
Oil Feed Type Mist | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 228mm | ||
Overall Width 96mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo lubricator LOE-3/4-D-MAXI with metal bowl guard. The modern alternatives can be found by entering the first four characters of the type code in the search field.
Size Maxi
Series D
Assembly position Vertical +/- 5°
Design structure proportional standard mist lubricator
Max. oil capacity 190 cm3
Related links
- Festo 3/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 3/8 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1 in Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/2 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo G 1/4 Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo 1/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series