Festo Pneumatic Air Lubricator 16 bar, MS Series

Subtotal (1 unit)*

Kr. 2 125,32

(exc. VAT)

Kr. 2 656,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 125,32

*price indicative

RS Stock No.:
202-3303
Mfr. Part No.:
MS9-LOE-G-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Air Lubricator

Series

MS

Oil Capacity

490cm³

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Oil Feed Type

Mist

Drain

Yes

Maximum Operating Temperature

60°C

Overall Width

90mm

Overall Height

370.8mm

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU
The Festo lubricator MS9-LOE-G-U Metal bowl, direction of flow: from left to right.

Size 9

Series MS

Assembly position Vertical +/- 5°

Design structure proportional standard mist lubricator

Max. oil capacity 490 ml

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy