SMC NPT 1/4 Air Filter Regulator Lubricator, 0.05MPa to 1 MPa, AC Series
- RS Stock No.:
- 849-9499
- Mfr. Part No.:
- AC20A-N02G-3CZ-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 927,78
(exc. VAT)
Kr. 1 159,72
(inc. VAT)
- RS Stock No.:
- 849-9499
- Mfr. Part No.:
- AC20A-N02G-3CZ-A
- Brand:
- SMC
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
| Brand | SMC | |
| Port Connection | NPT 1/4 | |
| Port Connection Thread Size | 1/4 in | |
| Manufacturer Series | AC | |
| Port Connection Thread Standard | NPT | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection NPT 1/4 | ||
Port Connection Thread Size 1/4 in | ||
Manufacturer Series AC | ||
Port Connection Thread Standard NPT | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
Related links
- SMC NPT 1/4 Air Filter Regulator Lubricator AC Series
- SMC NPT 3/4 Air Filter Regulator Lubricator AC Series
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC Air Filter Regulator Lubricator 1 Mpa, AC Series
- SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC Air Filter Regulator Lubricator
- Festo Air Filter Regulator Lubricator 16 bar, LOE-D Series