- RS Stock No.:
- 203-1601
- Mfr. Part No.:
- QSLV6-1/4-10
- Brand:
- Festo
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 292,49
(exc. VAT)
Kr. 365,61
(inc. VAT)
Units | Per unit |
1 + | Kr. 292,49 |
- RS Stock No.:
- 203-1601
- Mfr. Part No.:
- QSLV6-1/4-10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor QSLV6-1/4-10 6-fold, 360° orientable. It has male thread with internal hexagon and R1/4 connection.
Standard in size
Nominal size 5,2 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 5,2 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV6-1/4-10 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 6 |