- RS Stock No.:
- 203-1642
- Mfr. Part No.:
- QSLV3-1/2-12
- Brand:
- Festo
Available to back order for despatch 31.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 281,16
(exc. VAT)
Kr. 351,45
(inc. VAT)
Units | Per unit |
1 + | Kr. 281,16 |
- RS Stock No.:
- 203-1642
- Mfr. Part No.:
- QSLV3-1/2-12
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo multiple distributor QSLV3-1/2-12 3-fold, 360° orientable. It has male thread with internal hexagon and R1/2 connection.
Standard in size
Nominal size 6,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 6,5 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSLV3-1/2-12 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 3 |